• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux OleveonF1.2 #7117140 LED wet room light LED (monochrome) 19 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 19 W Total luminous flux= 2700 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

19 W

Length

1257 mm

19 W

Height

91 mm

Width

102 mm

4000 K

Colour

White

2700 lm

Total luminous flux

2700 lm

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

IP66

Factory colour

Grey

Material

Plastic

Weight

2.2 kg

Dim

(L x W x H) 1257 x 102 x 91 mm

n.rel.

Radiation angle

80°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2608095 Trilux OleveonF1.2 #7117140 LED wet room light LED (monochrome) 19 W White Grey

User & Safety Instructions

User & Safety Instructions 2608095 Trilux OleveonF1.2 #7117140 LED wet room light LED (monochrome) 19 W White Grey

What kind of Wet Room Lighting are you looking for?