
1/2
LED wet room light
230 V
1
LED (monochrome)
24 W
1257 mm
24 W
91 mm
102 mm
4000 K
White
2700 lm
2700 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
2.6 kg
(L x W x H) 1257 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
yes
Datasheet 2600031 Trilux OleveonF1.2 #7117540 LED wet room light LED (monochrome) 24 W White Grey
User & Safety Instructions 2600031 Trilux OleveonF1.2 #7117540 LED wet room light LED (monochrome) 24 W White Grey