• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux PolaronIQH2D#6334951 6334951 LED pendant light LED (monochrome) w/o 17 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 17 W Total luminous flux= 2000 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

17 W

17 W

Light features

Dimmable

Protection class

I

IP40

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 403 mm x 50 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

2000 lm

2000 lm

Height

50 mm

(Ø)

403 mm

Colour rendering index

80-89

Colour temperature

4000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2610298 Trilux PolaronIQH2D#6334951 6334951 LED pendant light LED (monochrome) w/o 17 W White

User & Safety Instructions

User & Safety Instructions 2610298 Trilux PolaronIQH2D#6334951 6334951 LED pendant light LED (monochrome) w/o 17 W White

What kind of Pendant Lights are you looking for?