• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Sanesca W2 #6337540 6337540 LED wall light 25 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W
  • Total luminous flux= 2600 lm
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

25 W

25 W

Light features

Suitable for wall mounting

Suitable for wall mounting

Protection class

I

IP40

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 190 x 700 x 96 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

2600 lm

2600 lm

Width

700 mm

Height

96 mm

Length

190 mm

Colour rendering index

80-89

Colour temperature

4000 K

Documents & Downloads

Datasheet

Datasheet 2605643 Trilux Sanesca W2 #6337540 6337540 LED wall light 25 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2605643 Trilux Sanesca W2 #6337540 6337540 LED wall light 25 W LED (monochrome) White

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.