• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Tugra 15 LED wet room light LED (monochrome) LED 23 W Neutral white Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W
  • Total luminous flux= 4500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

50 W

Length

1568 mm

23 W

Height

75 mm

Width

75 mm

4000 K

Colour

Neutral white

6400 lm

Total luminous flux

4500 lm

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

IP66

Factory colour

Grey

Material

Plastic

Weight

2.2 kg

Dim

(Ø x H) 75 mm x 75 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2755356 Trilux Tugra 15 LED wet room light LED (monochrome) LED 23 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 2755356 Trilux Tugra 15 LED wet room light LED (monochrome) LED 23 W Neutral white Grey

What kind of Wet Room Lighting are you looking for?