
1/2
LED wet room light
Tube
1
LED (monochrome)
LED
8 W
444 mm
32 W
75 mm
75 mm
3000 K
Warm white
1200 lm
1200 lm
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
0.5 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
not relevant
Datasheet 2748753 Trilux TugraHE LED wet room light LED (monochrome) LED 32 W Warm white Grey
User & Safety Instructions 2748753 Trilux TugraHE LED wet room light LED (monochrome) LED 32 W Warm white Grey