• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux US9701-AB2L #7092440 7092440 LED modification kit LED (monochrome) w/o 39 W Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED modification kit

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

39 W

39 W

4000 K

Colour

White

Total luminous flux

5100 lm

Light features

Incl. ballast

Protection class

II

IP66

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 345 x 240 x 90 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

240 mm

Height

90 mm

Length

345 mm

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2610890 Trilux US9701-AB2L #7092440 7092440 LED modification kit LED (monochrome) w/o 39 W Grey

User & Safety Instructions

User & Safety Instructions 2610890 Trilux US9701-AB2L #7092440 7092440 LED modification kit LED (monochrome) w/o 39 W Grey