• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux US9711-AB7L #7092640 7092640 LED modification kit LED (monochrome) w/o 23 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED modification kit

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

23 W

4000 K

Colour

White

Total luminous flux

2900 lm

Light features

Incl. ballast

Protection class

II

IP66

Material

Aluminium

Dim

(L x W x H) 392 x 275 x 107 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

275 mm

Height

107 mm

Length

392 mm

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2606761 Trilux US9711-AB7L #7092640 7092640 LED modification kit LED (monochrome) w/o 23 W

User & Safety Instructions

User & Safety Instructions 2606761 Trilux US9711-AB7L #7092640 7092640 LED modification kit LED (monochrome) w/o 23 W