• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Nice Rice Plus Rice cooker Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length (m): 1.20
  • Number of programs: 8
Product type

Rice cooker

Factory colour

Black

Capacity

3 l

605 W

Weight

2.8 kg

Width

24.5 cm

Height

22 cm

Length

27.9 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3531349 Trisa Nice Rice Plus Rice cooker Black

User & Safety Instructions

User & Safety Instructions 3531349 Trisa Nice Rice Plus Rice cooker Black

Warranty Terms

Warranty Terms 3531349 Trisa Nice Rice Plus Rice cooker Black

Description

Trisa Electronics's "nice rice plus" rice cooker ensures perfect rice and more – without hassle but with great pleasure. Whether it's a brisk rice, creamy porridge, aromatic soups or gently cooked vegetables, the various cooking programs provide variety in the kitchen. For perfect rice there are two different cooking stages: Fast cooking for quick pleasure or gentle cooking for an especially aromatic result. The steam insert is suitable Ideal for low-carb travel alternatives or crunchy vegetables – steam-cooked and nutritionally gentle. Rice and water can be very easily dosed thanks to the integrated measuring scale in the ceramic inner pot and the enclosed measuring cup. The supplied rice spoon is suitable for Ideal for gentle loosening and convenient serving – directly from the pot. The keep-warm function and the start time pre-selection (2–24 hours) offer maximum flexibility in everyday life - for fresh rice exactly when you need it. The cleaning is done just as easily; the individual components are dishwasher-proof.

This text is machine translated.

Features

  • Steam insert for low-carb rice or food-friendly cooked vegetables
  • Varied cooking programs for fluffy rice, creamy porridge, soups or vegetables
  • Two cooking stages: Fast cooking for a quick connoisseur or a slow cook for a full aroma
  • Practical keep-warm and start-time function (2 - 24 hours) for more comfort
  • Easily prepared thanks to built-in scale in pot and suitable measuring jug
  • High-quality ceramic inner pot for easy cleaning, the accessories are dishwasher-proof

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)