• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar KR-3150 Handheld battery vacuum cleaner 90 W Bagless

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar portable vacuum cleaner KR-3150

  • With E10 HEPA filter
  • High-power motor
  • Ergonomic design

Technical specifications

90 W

Product type

Handheld battery vacuum cleaner

Factory colour

Black

Noise emission

72 dB

Collector

0.2 l

Power consumption (max.)

90 W

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

15 min

Features

Bagless

Vacuum technology

Dry

Width

5.5 cm

Height

40.2 cm

Depth

5.7 cm

Suction

12 kPa

Filter system

HEPA filter

Dim

(W x H x D) 5.5 x 40.2 x 5.7 cm

Battery capacity

2600 mAh

Battery voltage

10.65 V

No. of power packs included

3

Weight

0.8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354016 Tristar KR-3150 Handheld battery vacuum cleaner 90 W Bagless

Description

Clean your car or other surfaces quickly and efficiently with the TriStar KR-3150 handheld vacuum cleaner. With this handy handheld vacuum cleaner, you can now thoroughly clean hard-to-reach areas. Thanks to the highly efficient 90 W motor and 12 kPa suction power, this ergonomic handheld vacuum cleaner is not too difficult to clean.

High-power motor
The TriStar cordless handheld vacuum cleaner is equipped with a highly efficient motor that ensures a high suction power of 12 kPa! In addition, the advanced Cyclonic technology ensures long-lasting cleaning results due to the separation between air and dust. This ensures that no hairs or dust remain when vacuuming. In this way, your floor, your car or your kitchen counter are clean again in no time at all. Despite its extreme performance, the handheld vacuum cleaner does not lose any suction power – you can vacuum it undisturbed for up to 15 minutes.

Ergonomic design
The handheld vacuum cleaner's extremely slim body ensures that you can reach every corner and place. It lies comfortably in the hand and makes cleaning super easy. The cordless handheld vacuum cleaner is light and compact. Just take it with you, for example on the campsite. When you have finished vacuuming and want to empty the container, simply press the button. This way you empty the container without touching dust or dirt. When the work is done, you can simply store the handheld vacuum cleaner in its charging station.

With E10 HEPA filter
The highly efficient E10 HEPA filter captures a high proportion of dust particles and mites. Furthermore, when emptying the hygiene container, virtually no unwanted dust particles are released, so this handheld vacuum cleaner is ideal for people with a house dust mites allergy.

With attachments
The TriStar handheld vacuum cleaner can be used to clean areas that cannot be reached with a normal vacuum cleaner. Vacuum up the breakfast crumbs from the dining room chairs, the chips in the sofares, or the cat hair from the carpet. The practical hand vacuum cleaner is also very suitable for removing animal hair. Use the 2-in-1 combination brush to clean normal and soft surfaces. Do you want to sweep crumbs on the floor? Then use the special parquet accessory. The TriStar handheld vacuum cleaner can be used anywhere in the house.

This text is machine translated.

Features

  • Extra slim casing
  • Air pressure 12 kPa
  • Noise level 72 dB
  • On/off switch
  • Washable filter
  • Power DC 10.65 V
  • Battery capacity 2600 mAh

Scope of delivery

  • TriStar handheld vacuum cleaner
  • Charger
  • Adapter
  • Parquet accessories
  • 2-in-1 combination brush
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)