• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar PZ-2963 PZ-2963 Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TriStar PZ-2963 Electrophane - Diameter 30 cm - Non-stick coating

  • The Tristar electrophanne is practical and offers a wide range of usesFor example, the pan is suitable for frying, roasting or cooking and keeping warmWith five different settings, the desired temperature can be set comfortablyPractical design with integrated handles, detachable power cord and transparent lid with steam outletThe power output of 1500 W allows the electrophanne to reach the right temperature quickly

Technical specifications

Factory colour

Black

Product type

All-purpose grill pan

1500 W

Dim

(L x W x H) 300 cm x 300 mm x 250 mm

Operating voltage

230 V

Weight

3300 g

1500 W

Width

300 mm

Height

250 mm

Depth

300 mm

Volume

1.75 l

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536872 Tristar PZ-2963 PZ-2963 Black

Description

The Tristar PZ-2963 Electric Fanne is a multifunctional grille pan with five different temperature settings that allow you to prepare many different dishes: From paella to potatoes and from meatballs to Nasi Goreng. The non-stick coating does not burn the food. The pan is also easy to clean.Very versatileThe Tristar electrophanne can be used for a wide variety of purposes. In this way, you have an additional pan that you can use to warm up a meal, prepare a tortilla or fry potatoes, for example. You can cook a delicious casserole or warm up with a party bite. Thanks to the non-stick coating, the food does not stick to the pan.Easy to UseThe PZ-2963 electrophanne has 1500 W power, so that the pan reaches the desired temperature quickly. The maximum temperature of the electrophane is 280⁰ C. It offers five different temperature levels for individual adjustment. At a glance, the indicator light indicates whether the desired temperature has already been reached.Practical useThe Tristar electrophanne offers various functions, which make the use even more practical. With a diameter of 30 centimeters, the pan is characterized by a large volume. It is equipped with integrated handles, with which the pan can be transported easily and safely. It also includes a adjustable thermostat on the detachable power cord. Thanks to the non-slip feet, the electric jug remains firmly on the worktop. Through the transparent lid with steam outlet, you always have an eye on the ingredients during the cooking process.

This text is machine translated.

Features

  • HeaterEasy to cleanTransparent coverMaximum temperature 250 °C.Adjustable thermostatNon-stick coatingIndicator LightsCable length 1 m.

Scope of delivery

  • TriStar electrophanne
  • Lid with steam outlet
  • Detachable power cable
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)