• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar SZ-2360 Handheld battery vacuum cleaner 150 W Incl. battery

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tristar SZ-2360 wireless vacuum cleaner

  • 150 W,
  • Filter system=HEPA filter
  • Collector volume=0.8 l
  • Additional nozzles:Combination joint nozzle

Technical specifications

  • Battery life 15 - 40 min.
  • Charging time 4.5 h
  • Power supply output 27 V 0.5 A

150 W

Product type

Handheld battery vacuum cleaner

Factory colour

Black

Collector

0.8 l

Operating voltage

100 - 240 V 50/60 Hz

Power consumption (max.)

150 W

Features

Incl. battery

Vacuum technology

Centrifuge

Weight

1000 g

Additional nozzles

Combination joint nozzle

Battery capacity

2200 mAh

Battery voltage

22.2 V

No. of power packs included

1

Filter system

HEPA filter

Suction

11.7 kPa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143540 Tristar SZ-2360 Handheld battery vacuum cleaner 150 W Incl. battery

Description

The Tristar SZ-2360 battery vacuum cleaner combines performance, flexibility and convenience to make your cleaning routine a pleasure. Experience extended cleaning times, individual performance and improved visibility, while maintaining a quiet environment in your home. Enjoy cleaning with the SZ-2360 - where efficiency and comfort come together for an excellent cleaning experience.

Effortless cleaning power
With a powerful 150-watt DC motor under the hood, the SZ-2360 delivers an exceptional suction power of 11.7 kPa, which ensures that no dust or dirt has a chance. Whether you have animal hair, crumbs or fine particles, this vacuum cleaner leaves your floors flawless. Say goodbye to frequent recharging. The SZ-2360 has a long-lasting battery with a voltage of 22.2 V that allows you to clean continuously for up to 40 minutes. You can now clean the entire home in one go without interruptions.

2-in-1 function
Experience the convenience of a 2-in-1 vacuum cleaner. You can easily convert it in a hand vacuum cleaner, perfect for cleaning small places, upholstered furniture and even your car. Its versatility ensures that no cleaning task is too big or too small.

Customized cleaning experience
With a 800 ml dustbag, you can clean more without having to drain all the time. The included HEPA filter catches the allergens and dust particles and ensures that the air in your home remains clean and fresh. Light up your cleaning path with the built-in LED light on the brush. It shows hidden dirt and makes sure you don't miss a spot, even in poorly lit areas. This cordless vacuum cleaner offers two speed settings that allow you to adjust the suction power to your cleaning needs. With only 75 dB operation volume, you can vacuum without disturbing the peace in your home. Enjoy a quiet cleaning experience without noise.

This text is machine translated.

Features

  • With a powerful 22.2 V battery, this vacuum cleaner offers impressive 40 minutes of continuous cleaning, making it easy to handle large areas without frequent recharging.
  • The SZ-2380 converts into a hand vacuum cleaner and extends the versatility of your cleaning routine. Simply change between rod and hand mode, in order to clean different surfaces like upholstered furniture, stairs and your car.
  • A spacious 800 ml dust bag. This means less frequent bag changes, allowing you to clean more efficiently and with less disruption.
  • Equipped with an integrated LED light on the brush, the SZ-2380 improves visibility by making hidden dirt visible and ensuring that no dust can be noticed, even in poorly illuminated areas.
  • With a 800 ml dust bag and a HEPA filter, this vacuum cleaner not only effectively captures dust, but also ensures that the air you breathe remains clean and free from allergens and contributes to a healthier living environment.

Scope of delivery

  • SZ-2360 battery-vacuum cleaner
  • Gap nozzle
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)