• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 24911 Mineral wagon DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 set of 12 US Hopper Cars of BNSF

  • All coaches with loading goods use coal
  • Operation with claw and normal close couplings possible
  • Ideal for whole trains
  • All carriages packed individually in additional packaging
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

24911

Type

Mineral wagon

Size

H0

Power supply system

DC

LoB/LoC

2280 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331226 TRIX H0 24911 Mineral wagon DC

Description

Archetype: Six coal transport carriages, so-called Hopper Cars, the Burlington Northern Santa Fe, LLC (BNSF). Design with five unloading devices on the wagon floor. Current operating condition.

Model: Detailed bogies with special wheels All coaches are equipped with a hand wheel set on the front and goods inset carbon. The NEM shaft can be fixed with the provided clamping pieces for operation with claw couplings. All carriages packed individually in additional packaging. Length over coupling of each wagon approx. 19 cm. AC WHEEL SET E320551 (NEM), E320389 (RP25). An additional hopper car set with another twelve wagons with other operating numbers is available in the Märklin H0 range under article number 45666 with the reference to the required exchange wheel sets.The suitable train locomotives of the series ES44AC is given under article number 25446 and 25447.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 844.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)