• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU Component 12 Way Fuse Box and fuse TC-13473380 Fuse circuit breaker 5 A, 10 A, 15 A, 20 A

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

632 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU Component 12-way fuse box and car fuse holder with LED warning Indicator

  • Car fuse holder, Max. 12 circuits
  • 30 A continuous per circuit
  • Max. 180 A bypass DC current (allows 12*15A DC loads)
  • Fuse box cover with screw lock
  • 4 spare fuses

Technical specifications

Factory colour

4-colour

Product type

Fuse circuit breaker

Content

1 pc(s)

Nominal current

5 A

10 A

15 A

20 A

Nominal current - rounded value

NaN A

Height

37 mm

Width

87 mm

Length

140 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3368345 TRU Component 12 Way Fuse Box and fuse TC-13473380 Fuse circuit breaker 5 A, 10 A, 15 A, 20 A

User & Safety Instructions

User & Safety Instructions 3368345 TRU Component 12 Way Fuse Box and fuse TC-13473380 Fuse circuit breaker 5 A, 10 A, 15 A, 20 A

Description

TRU Component 12 pcs. Fuse box and car fuse holder with LED warning light.

This text is machine translated.

Features

  • 6x5A fuse
  • 6x10A fuse
  • 6x15A fuse
  • 6x20A fuse

Scope of delivery

  • 1x Fuse box
  • 6x 5A fuse
  • 6x 10A fuse
  • 6x 15A fuse
  • 6x 20A fuse
  • 4x Installation screws
  • 2x Labels

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)