• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1091309 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)

Product type
Twin ferrule
Cross section per core
10 mm²
Sleeve length
13.50 mm
Insulation type
Partially insulated
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Twin ferrule 10 mm² x 13.50 mm Partially insulated Ivory

  • 26.50 mm
  • Ivory

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

10 mm²

Sleeve length

13.50 mm

Insulation type

Partially insulated

Factory colour

Ivory

Country colour code

DE

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

8

Manufacturer part #

1091309

Insulation material

PVC

Length

26.50 mm

Cross-section x Length

10 mm² x 13.50 mm

RoHS-compliant

Yes

Type

TE100-14IW

Description

Scope of delivery

  • 100 pieces.