• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1094580 Bullet connector adapter Plug, straight, Socket, straight Total number of pins: 3 1 pc(s)

1/4
Product type
Bullet connector adapter
Connector type
Plug, straight
Socket, straight
Total no. of pins
3
Content
1 pc(s)
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

187 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connector

  • IP68

Our service for you

Technical specifications

Type

1094580

Product type

Bullet connector adapter

Connector type

Plug, straight

Socket, straight

Total no. of pins

3

Content

1 pc(s)

Max. temperature

+120 °C

Nominal current

10 A

Min. temperature

-40 °C

Nominal current - rounded value

10 A

Nominal voltage

50 V AC

75 V DC

Contact material

Copper alloy gold plated

Case material

PVC

Connection angle

180°

Manufacturer part #

1094580

Number of pins

3

RoHS-compliant

Yes

IP68

Documents & Downloads

Datasheet

Datasheet 1571010 TRU COMPONENTS 1094580 Bullet connector adapter Plug, straight, Socket, straight Total number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571010 TRU COMPONENTS 1094580 Bullet connector adapter Plug, straight, Socket, straight Total number of pins: 3 1 pc(s)

Description

This text is machine translated.

Water-proof connector consists of a plug and a socket with protective cap. With union nut made of PVC and seal ring made from silicone.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)