• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202488 Plug enclosure Adapter, straight 1 pc(s)

1/4
Product type
Plug enclosure
Connector type
Adapter, straight
Content
1 pc(s)
Nominal current - rounded value
16 A
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connector 10 cm IP68

  • Easy set-up
  • Load capacity (max.): 250 V, 24 A
  • IP68 rating

Technical specifications

Type

TC-9202488

Product type

Plug enclosure

Connector type

Adapter, straight

Factory colour

Black

Content

1 pc(s)

Max. temperature

85 °C

Nominal current

16 A

Min. temperature

-40 °C

Nominal current - rounded value

16 A

Nominal voltage

250 V

Cable Ø (max.)

1.5 mm²

Cable Ø up to

0.5 mm²

Connection angle

180°

Manufacturer part #

TC-9202488

Cable Ø range

0.5 - 1.5 mm²

Colour code

Black

Width

26 mm

Height

26 mm

Length

100 mm

IP68

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300622 TRU COMPONENTS TC-9202488 Plug enclosure Adapter, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300622 TRU COMPONENTS TC-9202488 Plug enclosure Adapter, straight 1 pc(s)

Description

For laying cables in outdoor plants. Waterproof cable box ideal for outdoor electro-installation. Suitable for cable with a cross-section of 1.0-2.5 mm ².

Scope of delivery

  • Power cable connector

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)