
TRU COMPONENTS 1303031 LAS1-AWY-11T/B/12V/P Pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Steel
- Functions
momentary
- Lighting type
Power symbol
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Print motif
None
- Contact type
1 breaker
1 maker
- Material
Polycarbonate (PC)
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Shape
Round
- Max. temperature
+55 °C
- Button diameter
21.8 mm
- Durability
50000 cycles
- Recess diameter
22 mm
- Recess depth
38.9 mm
- Electrical lifespan
50000 cycles
IP65
- Content
1 pc(s)
- Board thickness (max.)
6 mm
- Type
LAS1-AWY-11T/B/12V/P
Documents & Downloads
Datasheet
Datasheet 1303031 TRU COMPONENTS 1303031 LAS1-AWY-11T/B/12V/P Pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
Datasheet 1303031 TRU COMPONENTS 1303031 LAS1-AWY-11T/B/12V/P Pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303031 TRU COMPONENTS 1303031 LAS1-AWY-11T/B/12V/P Pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP65 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 12.19*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























