• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1405992 LGA0410-12 Inductor Axial lead 12 µH 0.63 Ω 480 mA 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
12 µH
Resistance
0.63 Ω
Max. temperature
+100 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inductance LGA0

Our service for you

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

12 µH

Resonance

19 MHz

Sample rate

2.52 MHz

Tolerance ±

10 %

Resistance

0.63 Ω

Nominal voltage

250 V

Nominal current

480 mA

Length

60 mm

(Ø)

4 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

Content

1 pc(s)

Dim

(Ø x L) 4 mm x 60 mm

RoHS-compliant

Yes

Type

LGA0410-12

Documents & Downloads

Datasheet

Datasheet 1571750 TRU COMPONENTS 1405992 LGA0410-12 Inductor Axial lead 12 µH 0.63 Ω 480 mA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571750 TRU COMPONENTS 1405992 LGA0410-12 Inductor Axial lead 12 µH 0.63 Ω 480 mA 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)