• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1408828 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug 6.35 mm straight

  • 6.35 mm audio jack
  • Straight plug
  • This text is machine translated.

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

1408828

Type

1408828

Audio channels

Mono

Outside Ø

6.35 mm

Content

1 pc(s)

Bend relief

No

Temperature range

-25 °C - +80 °C

Cable diameter (details)

3.5 mm

Documents & Downloads

Datasheet

Datasheet 1564761 TRU COMPONENTS 1408828 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564761 TRU COMPONENTS 1408828 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)