• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1425910 LSA Plus 2 Red Content: 1 pc(s)

Image similar
Product type
Number of pins
20
Factory colour
Red
AWG max.
20
AWG (min.)
26
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LSA Plus 2

  • 10 pairs LSA connection module with grounding cable

Technical specifications

Product type
Factory colour

Red

Number of pins

20

AWG max.

20

AWG (min.)

26

Dim

(L x W x H) 124 x 21 x 30.5 mm

Content

1 pc(s)

Width

21 mm

Height

30.5 mm

Length

124 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Type

93014c1020