• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1425908 LSA Plus 2 White Content: 1 pc(s)

Image similar
Product type
LSA splitter
Number of pins
20
Factory colour
White
AWG max.
20
AWG (min.)
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

336 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LSA Plus 2

  • 10 pairs LSA connection module

Our service for you

Technical specifications

Product type

LSA splitter

Factory colour

White

Number of pins

20

AWG max.

20

AWG (min.)

26

Dim

(L x W x H) 124 x 21 x 30.5 mm

Content

1 pc(s)

Width

21 mm

Height

30.5 mm

Length

124 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Type

93014c1019

Depth

40.6 mm

Documents & Downloads

Datasheet

Datasheet 1571768 TRU COMPONENTS 1425908 LSA Plus 2 White Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571768 TRU COMPONENTS 1425908 LSA Plus 2 White Content: 1 pc(s)