• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corning 79101-517 00 LSA-PLUS Connection Strip Series 1 Connecting strip Grey

max. cross section
0.8 mm
Factory colour
Grey
Dim
(L x W) 105 mm x 26 mm
Content
1 pc(s)
Width
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting dimension: 96 mm
Factory colour

Grey

max. cross section

0.8 mm

Dim

(L x W) 105 mm x 26 mm

Content

1 pc(s)

Width

26 mm

Length

105 mm

Min. cross section

0.4 mm

Max. temperature

80 °C

Min. temperature

-40 °C

Type

79101-517 00

Depth

21.5 mm

Compatible with (details)

10 double wires

Type

Connecting strip

Outside Ø


1.6 mm

Cross section

4 - 8 mm

Connection

-

Labelling

1 - 0

Weight

0.11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 732352 Corning 79101-517 00 LSA-PLUS Connection Strip Series 1 Connecting strip Grey

User & Safety Instructions

User & Safety Instructions 732352 Corning 79101-517 00 LSA-PLUS Connection Strip Series 1 Connecting strip Grey

Information

Information 732352 Corning 79101-517 00 LSA-PLUS Connection Strip Series 1 Connecting strip Grey

Description

Connection pins For un screwing in small distribution. The connection pins for 10 DA or 20 DA have a mounting dimension of 96 mm or 170 mm in accordance with DIN 47608 (Part 1 and 2). The bonding points for 44 DA complete this Programm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.