• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10121223 CAT 7 LSA connection box, connector Black Content: 1 pc(s)

Factory colour
Black
AWG max.
22
AWG (min.)
24
Content
1 pc(s)
Type
10121223
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 7 LSA connection box, connector

Our service for you

Technical specifications

Factory colour

Black

AWG max.

22

AWG (min.)

24

Content

1 pc(s)

Type

10121223

Documents & Downloads

Datasheet

Datasheet 3280530 BKL Electronic 10121223 CAT 7 LSA connection box, connector Black Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3280530 BKL Electronic 10121223 CAT 7 LSA connection box, connector Black Content: 1 pc(s)

Description

You can connect two network cables to the LSA terminal box.

This text is machine translated.

Features

  • Connections: Insulation displacement terminal (LSA) on insulation displacement terminal (LSA)
  • Suitable for AWG 24 to AWG 22 solid wires
  • Category: 7, up to 600 MHz
  • Solder, screw, stripping-free connection method
  • Shielding through the cable clip
  • Housing material: Plastic

Hints

You will need a LSA installation tool to complete your setup.