• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10121207 LSA connector, CAT 6a, IP68, outdoor Black Content: 1 pc(s)

Factory colour
Black
AWG max.
22
AWG (min.)
26
Content
1 pc(s)
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LSA connector, CAT 6a, IP68, outdoor

Our service for you

Technical specifications

Factory colour

Black

AWG max.

22

AWG (min.)

26

Content

1 pc(s)

IP68

Max. temperature

+70 °C

Min. temperature

-20 °C

Type

10121207

Documents & Downloads

Datasheet

Datasheet 3280514 BKL Electronic 10121207 LSA connector, CAT 6a, IP68, outdoor Black Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3280514 BKL Electronic 10121207 LSA connector, CAT 6a, IP68, outdoor Black Content: 1 pc(s)

Description

Features

  • Case material: Nylon PA66
  • Storage temperature: -40°C to +85°C.
  • Connections: Insulation displacement terminal (LSA) on insulation displacement terminal (LSA)
  • Pins assigned 8 (1:1)
  • Gold-plated contacts
  • For cable diameters 3 mm to 8 mm
  • Suitable for AWG 26 to AWG 22 solid wires
  • Suitable for AWG 26 to AWG 22 stranded conductors
  • Category: 6a
  • Shielding STP
  • Compatible with 100Base-TX, 1000Base-T, 10GBASE-T
  • This text is machine translated.