• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6283944 LSA Plus 2 Ecru Content: 1 pc(s)

1/2
Product type
LSA terminal strip
max. cross section
0.8 mm
Number of pins
20
Factory colour
Ecru
AWG max.
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

312 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LSA Plus 2

Our service for you

Technical specifications

Product type

LSA terminal strip

Factory colour

Ecru

max. cross section

0.8 mm

Number of pins

20

AWG max.

20

AWG (min.)

26

Dim

(L x W x H) 124 x 21 x 30.5 mm

Content

1 pc(s)

Width

21 mm

Height

30.5 mm

Length

124 mm

Min. cross section

0.4 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Type

TC-6283944

Documents & Downloads

Datasheet

Datasheet 1570986 TRU COMPONENTS TC-6283944 LSA Plus 2 Ecru Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570986 TRU COMPONENTS TC-6283944 LSA Plus 2 Ecru Content: 1 pc(s)

Description

This text is machine translated.

For plugging in LSA mounting frames.