• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1426627 XT-21B Toggle switch 250 V AC 15 A 2 x Off/On latch 1 pc(s)

Image similar
Product type
Toggle switch
Functions
latch
Lighting type
None
Switch position
2 x Off/On
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

226 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 15 A 2 x Off/On XT-21B latch 1 pc(s)

  • ()

Our service for you

Technical specifications

Product type

Toggle switch

Functions

latch

Lighting type

None

Switch position

2 x Off/On

Connection

Screws

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

15 A

Min. temperature

-25 °C

Max. temperature

+80 °C

Length

32.5 mm

Width

20 mm

Recess diameter

12 mm

Recess depth

29 mm

Dim

(L x W) 32.5 mm x 20 mm

RoHS-compliant

Yes

Type

XT-21B

Documents & Downloads

Datasheet

Datasheet 1569262 TRU COMPONENTS 1426627 XT-21B Toggle switch 250 V AC 15 A 2 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1569262 TRU COMPONENTS 1426627 XT-21B Toggle switch 250 V AC 15 A 2 x Off/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)