• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1557519 Metal film resistor 33 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Metal film resistor
Resistance
33 kΩ
Power rating
0.6 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4527 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.02 / piece)
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal film resistor MRS 25

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

33 kΩ

Power rating

0.6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø) 2.5 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Type

1557519

Documents & Downloads

Datasheet

Datasheet 1557519 TRU COMPONENTS 1557519 Metal film resistor 33 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1557519 TRU COMPONENTS 1557519 Metal film resistor 33 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)