• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1559791 6.35 mm audio jack Connector, straight Number of pins: 2 Mono Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Connector, straight
Connection
Soldering
Number of pins
2
Contact material
CuZn, Ni-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clutch pawls 6.35 mm

  • 6.35 mm audio jack
  • Connector, straight

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Connector, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

CuZn, Ni-plated

Manufacturer part #

1559791

Type

1559791

Audio channels

Mono

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V

Nominal current

500 mA

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 1559791 TRU COMPONENTS 1559791 6.35 mm audio jack Connector, straight Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1559791 TRU COMPONENTS 1559791 6.35 mm audio jack Connector, straight Number of pins: 2 Mono Black 1 pc(s)

What kind of AV Connectors are you looking for?