• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1559800 2.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
CuZn, Ni-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack plug 2.5 mm

  • 2.5 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Product type

2.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

CuZn, Ni-plated

Manufacturer part #

1559800

Type

1559800

Audio channels

Stereo

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V

Nominal current

500 mA

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 1559800 TRU COMPONENTS 1559800 2.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1559800 TRU COMPONENTS 1559800 2.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?