• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564109 Electrical tape Blue (L x W) 25 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.15)
€ 3.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC insulation tape

  • Blue
  • (L x W) 25 m x 19 mm

Technical specifications

Product type

Electrical tape

Length

25 m

Width

19 mm

Thickness

0.13 mm

Breakout force

15 N/10 mm

Max. temperature

+80 °C

Factory colour

Blue

Adhesive type

Natural rubber

Carrier material

PVC

Type

1564109

Content

1 pc(s)

Dim

(L x W) 25 m x 19 mm

Discharge voltage

6.5 kV

Material thickness

0.13 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.