• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564515 Strand LiYv 1 x 0.08 mm² White 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.08 mm²
Cable type
LiYv
Outside Ø
1 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.03)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strand LiYv 1 x 0.08 mm² White Conrad Components 609738 100 m

Our service for you

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

0.08 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

LiYv

Outside Ø

1 mm

Nominal voltage

100 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

1564515

Factory colour

White

Insulation

PVC

Core layout

Copper, tin-plated

Hole Ø (coil)

17 mm

Material (details)

Tin-plated copper wire

Sold per metre

No

Nominal current

0.5 A

Test voltage

800 V

Cross section

1 x 0.08 mm²

RoHS-compliant

Yes

Type

LiY-V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564515 TRU COMPONENTS 1564515 Strand LiYv 1 x 0.08 mm² White 100 m

Description

This text is machine translated.

Single conductor flexible switch cable according to VDE 0812. Tin-plated copper. Oil and petrol resistant.

Scope of delivery

  • Coil (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.09*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)