
Number
Total (1 m = € 0.24)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
50 m
- Cross section (each core)
0.35 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
FLRY-A
- Outside Ø
1.30 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1565597
- Factory colour
Red
- Core layout
7 x 0.26 mm
- Sold per metre
No
- Cross section
1 x 0.35 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
93030c279
Documents & Downloads
Datasheet
Datasheet 1565597 TRU COMPONENTS 1565597 Automotive wire FLRY-A 1 x 0.35 mm² Red 50 m
User & Safety Instructions
User & Safety Instructions 1565597 TRU COMPONENTS 1565597 Automotive wire FLRY-A 1 x 0.35 mm² Red 50 m
Description
Scope of delivery
- Packing (50 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































