
Number
Total (1 m = € 0.16)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Jumper wire
- No. of leads
1 x
- Content
50 m
- Cross section (each core)
0.20 mm²
- Cable features
Rigid
- Cable type
Yv
- Outside Ø
1.10 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1567892
- Factory colour
Red
- Sold per metre
No
- Cross section
1 x 0.20 mm²
- Type
YV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1567892 TRU COMPONENTS 1567892 Jumper wire Yv 1 x 0.20 mm² Red 50 m
Description
Scope of delivery
- Coil (50 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































