
Number
Total (1 m = € 0.17)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
LiY
- Outside Ø
1.20 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1570174
- Factory colour
Black
- Core layout
18 x 0,1 mm
- Hole Ø (coil)
35 mm
- Sold per metre
No
- Cross section
1 x 0.14 mm²
- Type
LiY
- Standards
IEC 60332-1 (non-flammable)
Documents & Downloads
Datasheet
Datasheet 1570174 TRU COMPONENTS 1570174 Strand LiY 1 x 0.14 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1570174 TRU COMPONENTS 1570174 Strand LiY 1 x 0.14 mm² Black 100 m
Description
This text is machine translated.
Ideal for model builders and electronics enthusiasts.
Ideal for model builders and electronics enthusiasts.
Scope of delivery
- Coil (100 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































