
Number
Total (1 m = € 0.18)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
Polyvinyl chloride
- Cable type
H05V-K
- Outside Ø
2.50 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
29083
- Factory colour
Blue
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
500 V
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H05 V-K
Documents & Downloads
Datasheet
Datasheet 1764227 HELU 29083 Wire H05V-K 1 x 0.50 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1764227 HELU 29083 Wire H05V-K 1 x 0.50 mm² Blue 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































