
Number
Total (1 m = € 0.12)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Jumper wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.20 mm²
- Cable features
Rigid
- Cable type
Yv
- Outside Ø
1.10 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1567900
- Factory colour
Green
- Sold per metre
No
- Cross section
1 x 0.20 mm²
- Type
YV
Documents & Downloads
Datasheet
Datasheet 1567900 TRU COMPONENTS 1567900 Jumper wire Yv 1 x 0.20 mm² Green 100 m
User & Safety Instructions
User & Safety Instructions 1567900 TRU COMPONENTS 1567900 Jumper wire Yv 1 x 0.20 mm² Green 100 m
Description
Scope of delivery
- Coil (100 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























