
Number
Total (1 m = € 2.40)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Automotive wire FLRY-B, packed
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
5 m
- Cross section (each core)
2.50 mm²
- Cable features
Flexible
- Cable type
FLRY-B
- Outside Ø
2.90 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
605829
- Factory colour
Red
- Core layout
48 x 0.245 mm
- Core layout
48 x 0.245 mm
- Sold per metre
No
- Nominal current
25 A
- Cross section
1 x 2.50 mm²
- Type
FLRY-B
- Outside Ø
2.90 mm
- Cable type
FLRY
- Type
FLRY
- Cross section
1 x 2.5 mm²
- Temperature range
-40 to +90 °C
Documents & Downloads
Datasheet
Datasheet 605829 Conrad Components 605829 Automotive wire FLRY-B 1 x 2.50 mm² Red 5 m
User & Safety Instructions
User & Safety Instructions 605829 Conrad Components 605829 Automotive wire FLRY-B 1 x 2.50 mm² Red 5 m
Description
Scope of delivery
- Package (5 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































