
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
1.71 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12420675
- Factory colour
Red
- Core layout
19 x 0.18
- Max. length sold by the metre
100 m
- Nominal voltage U0
400 V
- Test voltage
2500 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
RXL 155 0.5MM2 RD
Documents & Downloads
Datasheet
Datasheet 1428528 Huber+Suhner 12420675 Strand Radox® 155 1 x 0.50 mm² Red Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.09*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































