
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
16 mm²
- Insulation material
Polyolefin
- Cable features
Flexible
Flame-retardant
- Cable type
Radox® 155
- Outside Ø
7.60 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
12560297
- Factory colour
Black
- Core layout
119 x 0.40
- Max. length sold by the metre
100 m
- Cross section
1 x 16 mm²
- Max. temperature range (flexible installation)
+155 °C
- Min. temperature range (flexible installation)
-55 °C
- Max. temperature range (fixed installation)
+155 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
RXL 155 16MM2 BK
Documents & Downloads
Datasheet
Datasheet 1428544 Huber+Suhner 12560297 Strand Radox® 155 1 x 16 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1428544 Huber+Suhner 12560297 Strand Radox® 155 1 x 16 mm² Black Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 19.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































