
Number
Total (1 m = € 0.78)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Automotive wire
- No. of leads
1 x
- Content
50 m
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
FLRY-B
- Outside Ø
2.40 mm
- Halogen-free
No
- Manufacturer part #
1565625
- Factory colour
Black
- Core layout
30 x 0.26 mm
- Sold per metre
No
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
93030c388
Documents & Downloads
Datasheet
Datasheet 1565625 TRU COMPONENTS 1565625 Automotive wire FLRY-B 1 x 1.50 mm² Black 50 m
User & Safety Instructions
User & Safety Instructions 1565625 TRU COMPONENTS 1565625 Automotive wire FLRY-B 1 x 1.50 mm² Black 50 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























