• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1565882 Reel (empty) Black 1 pc(s)

Image similar
Product type
Reel (empty)
Outside Ø
100 mm
Content
1 pc(s)
Halogen-free
No
Manufacturer part #
1565882
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1991 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reel (empty)

Content

1 pc(s)

Outside Ø

100 mm

Halogen-free

No

Manufacturer part #

1565882

Factory colour

Black

Hole Ø (coil)

17 mm

Type

93013c1186

Documents & Downloads

Datasheet

Datasheet 1565882 TRU COMPONENTS 1565882 Reel (empty) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565882 TRU COMPONENTS 1565882 Reel (empty) Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.89*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)