
Number
Total (1 m = € 1.50)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
10 m
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
LiY
- Outside Ø
2.60 mm
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1566843
- Factory colour
Yellow
- Core layout
30 x 0,25 mm
- Hole Ø (coil)
26 mm
- Material (details)
Tin-plated copper
- Sold per metre
No
- Cross section
1 x 1.50 mm²
- Type
LiY
- Standards
IEC 60332-1 (non-flammable)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1566843 TRU COMPONENTS 1566843 Strand LiY 1 x 1.50 mm² Yellow 10 m
Description
Ideal for model builders and electronics enthusiasts.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Coil (10 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























