
Number
Total (1 m = € 0.53)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Winding wire
- No. of leads
1 x
- Content
15 m
- Cross section (each core)
0.05 mm²
- Cable features
Rigid
- Cable type
Wire Wrap
- Outside Ø
0.45 mm
- AWG max.
30
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1566860
- Factory colour
Yellow
- Insulation
PVDF (Kynar ® 460)
- Core layout
Silver-coated copper
- Material (details)
Silver-coated copper
- Sold per metre
No
- Cross section
1 x 0.05 mm²
- Type
KW30YL-15M
Documents & Downloads
Datasheet
Datasheet 1566860 TRU COMPONENTS 1566860 Winding wire Wire Wrap 1 x 0.05 mm² Yellow 15 m
User & Safety Instructions
User & Safety Instructions 1566860 TRU COMPONENTS 1566860 Winding wire Wire Wrap 1 x 0.05 mm² Yellow 15 m
Description
This text is machine translated.
Winding wire for use in the electrical winding technology. The winding wire takes place in the following areas of electrical engineering application: electric motors, oil-immersed transformers, dry-type transformers, Small transformers and chokes.
Winding wire for use in the electrical winding technology. The winding wire takes place in the following areas of electrical engineering application: electric motors, oil-immersed transformers, dry-type transformers, Small transformers and chokes.
Scope of delivery
- Coil (15 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























