
Image similar
Heatshrink + adhesive
12 mm
3 mm
Black
4:1
UV-resistant
1.22 m
Polyolefin
+70 °C
+120 °C
-55 °C
+110 °C
1567328
No
Heatshrink
1.22 m
Yes
1567328
With inner adhesive
Datasheet 1567328 TRU COMPONENTS 1567328 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1.22 m
User & Safety Instructions 1567328 TRU COMPONENTS 1567328 Heatshrink + adhesive Black 12 mm 3 mm Shrinkage:4:1 1.22 m
€ 29.98€ 26.98*
The necessary accessories are required to use the article as described.