• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1568258 Speaker cable 2 x 1.5 mm² Transparent 10 m

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Content
10 m
Cross section
2 x 1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

CCAW

Width

6.2 mm

Height

3 mm

Factory colour

Transparent

Content

10 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1568258

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

48 x 0.20 mm

Type

TR19150-10

Documents & Downloads

Datasheet

Datasheet 1568258 TRU COMPONENTS 1568258 Speaker cable 2 x 1.5 mm² Transparent 10 m

User & Safety Instructions

User & Safety Instructions 1568258 TRU COMPONENTS 1568258 Speaker cable 2 x 1.5 mm² Transparent 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)