• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570254 Ribbon cable Contact spacing: 1.27 mm 16 x 0.035 mm² Grey 30.5 m

1/2
Image similar
Product type
Ribbon cable
CS
1.27 mm
No. of leads
16 x
Cross section (each core)
0.035 mm²
Content
30.5 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.49)
€ 18.99
-21 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ribbon cable

CS

1.27 mm

No. of leads

16 x

Cross section (each core)

0.035 mm²

Cross section

16 x 0.035 mm²

Width

20.32 mm

Height

19.05 mm

Factory colour

Grey

Content

30.5 m

Nominal voltage

50 V

Packaged

Yes

32

Shielded

No

Halogen-free

No

Sold per metre

No

Insulation material

PVC

Core layout

7 x 0.08 mm

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+105 °C

Manufacturer part #

1570254

Type

FBC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570254 TRU COMPONENTS 1570254 Ribbon cable Contact spacing: 1.27 mm 16 x 0.035 mm² Grey 30.5 m

Description

Scope of delivery

  • Packing (30.5 m).
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.77€ 31.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)