• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570835 Cable tie 100 mm, 200 mm, 300 mm 2.50 mm Green, Red, Blue, Yellow 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
100 mm
200 mm
300 mm
Cable tie width
2.50 mm
Factory colour
Green
Red
Blue
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie set, coloured

  • 100 items

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Green

Red

Blue

Yellow

Cable tie length

100 mm

200 mm

300 mm

Cable tie width

2.50 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Max. bundle diameter

90 mm

Manufacturer part #

1570835

RoHS-compliant

Yes

Type

1570835

Documents & Downloads

Datasheet

Datasheet 1570835 TRU COMPONENTS 1570835 Cable tie 100 mm, 200 mm, 300 mm 2.50 mm Green, Red, Blue, Yellow 100 pc(s)

Description

this an historic product which is not available, thus not updated anymore

Scope of delivery

  • 10 items Green 100 x 2.5mm
  • 10 pcs. Red 100 x 2.5mm
  • 10 pcs. Blue 100 x 2.5mm
  • 10 pcs. Yellow 100 x 2.5mm
  • 10 pcs. Green 200 x 2.5mm
  • 10 pcs. Red 200 x 2.5mm
  • 10 pcs. Blue 200 x 2.5mm
  • 10 pcs. Yellow 200 x 2.5mm
  • 5 pcs. Green 300 x 2.5mm
  • 5 pcs. Red 300 x 2.5mm
  • 5 pcs. Blue 300 x 2.5mm
  • 5 pcs. Yellow 300 x 2.5mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.