• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572573 Strand LiFY 1 x 0.05 mm² Black, White, Blue, Brown, Red, Yellow, Green, Grey, Orange, Purple 50 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.05 mm²
Cable type
LiFY
Outside Ø
0.80 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

312 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

50 m

Cross section (each core)

0.05 mm²

Insulation material

PVC

Cable type

LiFY

Outside Ø

0.80 mm

Nominal voltage

75 V DC

50 V AC

Packaged

Yes

Halogen-free

No

Manufacturer part #

1572573

Factory colour

Black

White

Blue

Brown

Red

Yellow

Green

Grey

Orange

Purple

Core layout

10 x 0.08 mm

Sold per metre

No

Cross section

1 x 0.05 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-10 °C

Type

LIFY005-10C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572573 TRU COMPONENTS 1572573 Strand LiFY 1 x 0.05 mm² Black, White, Blue, Brown, Red, Yellow, Green, Grey, Orange, Purple 50 m

Description

Scope of delivery

  • Wire pieces á 5 m length in 10 different colors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.29*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)