• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1576552 TC-521002 Micro fuse (Ø x L) 5 mm x 20 mm 0.032 A 250 V Medium time-lag -mT- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
32 mA
Release characteristics
Medium time-lag -mT-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine-wire fuse 5 x 20 mm

  • Content: 1 pc.

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.032 A

Nominal current - rounded value

32 mA

Switch-off capacity

80 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-521002

Documents & Downloads

Datasheet

Datasheet 1576552 TRU COMPONENTS 1576552 TC-521002 Micro fuse (Ø x L) 5 mm x 20 mm 0.032 A 250 V Medium time-lag -mT- Content 1 pc(s)

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.